• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Andre LED recessed light EEC: F (A - G) LED (monochrome) LED 6.5 W Warm white to neutral white Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

521 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux LED-Bathroom ceiling light Andre

  • Incl.6.5 W LED
  • IP44
  • Lumens 600
  • Light color can be controlled from warm 2700 K, in Cl. 3-step dimmer via wall switch

Technical specifications

  • Built-in dimmable light source with Moodmaker™ function
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

6.5 W

6.5 W

Height

82 mm

Energy consumption

7 kWh/1000h

2700 K

Colour

Warm white to neutral white

600 lm

Total luminous flux

600 lm

Light features

Dimmable via light switch

IP44

Factory colour

Black

Material

Metal

Plastic

Weight

504 g

Dim

(Ø x H) 125 mm x 82 mm

F (A - G)

Radiation angle

110°

Light bulb included

Yes

Colour temperature (min.)

2700 K

Colour temperature range

2700 K (min)

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014214 Nordlux Andre LED recessed light EEC: F (A - G) LED (monochrome) LED 6.5 W Warm white to neutral white Black

Description

Andre is a series of surface-mounted downlights with built-in Moodmaker™ functionality that allows the light in the inner and outer light ring to be dimmed in three different steps. The third level allows for a dim night light that is perfect for a night in the bathroom. Thanks to Hohem IP protection (IP44), this downlight is suitable for wet rooms like a bathroom.

This text is machine translated.

Scope of delivery

  • Recessed light Andre
  • User manual.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)