• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Foam 2210131001 Wall light E-27 White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • White

Technical specifications

Product type

Wall light

Operating voltage

230 V

E-27

Protection class

II

IP44

Factory colour

White

Material

Plastic

Dim

(W x H) 1176 mm x 2175 mm

n.rel.

Colour

White

Light bulb included

No

Width

1176 mm

Height

2175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731526 Nordlux Foam 2210131001 Wall light E-27 White

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.