• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Foam 2210131003 Wall light E-27 Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Foam wall lamp black

Technical specifications

Product type

Wall light

Operating voltage

230 V

E-27

Protection class

II

IP44

Factory colour

Black

Material

Plastic

Dim

(W x H) 1176 mm x 2175 mm

n.rel.

Light bulb included

No

Width

1176 mm

Height

2175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731525 Nordlux Foam 2210131003 Wall light E-27 Black

Description

Foam is a wall light with a streamlined and simple design. Thanks to a high degree of protection (IP44) the product is perfectly suitable for the bathroom. Offers a diffuse and pleasant light

This text is machine translated.

Hints

Light source: Not included

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.