• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link High voltage mounting rail Connector White 79049901 Linkadapter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

High voltage mounting rail

Component

Connector

n.rel.

Operating voltage

230 V

Series

Link

IP20

Protection class

I

Factory colour

White

Material

PVC

Dim

(L x W x H) 95 x 35 x 18 mm

Width

35 mm

Height

18 mm

Length

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237875 Nordlux Link High voltage mounting rail Connector White 79049901 Linkadapter

Description

Double power adapter for the power connection between two rails.

This text is machine translated.