• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link High voltage mounting rail Power feed Black 79039903 Linkadapter

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

High voltage mounting rail

Component

Power feed

n.rel.

Operating voltage

230 V

Series

Link

IP20

Protection class

I

Factory colour

Black

Material

PVC

Dim

(L x W x H) 65 x 35 x 18 mm

Width

35 mm

Height

18 mm

Length

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237881 Nordlux Link High voltage mounting rail Power feed Black 79039903 Linkadapter

Description

Power adapter for the power connection on the opposite side, coupling of the current flow between separate rails and the like.

This text is machine translated.