• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link High voltage mounting rail Busbar Black 79079903 Link1m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 26.99)
€ 32.99
-18 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Power max. 690 W
Product type

High voltage mounting rail

Component

Busbar

n.rel.

Operating voltage

230 V

Series

Link

IP20

Protection class

I

Factory colour

Black

Material

Metal

Dim

(L x W x H) 1000 x 35 x 18 mm

Width

35 mm

Height

18 mm

Length

1000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237865 Nordlux Link High voltage mounting rail Busbar Black 79079903 Link1m

Description

Nordlux busbar, which can be mounted either on the wall or on the ceiling. A end piece is supplied for the rail. Mount pendant lights or spots from the link system quickly and easily according to your wishes.

This text is machine translated.