• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Malaika 68 2310221001 LED wall light Built-in LED EEC: E (A - G) 15.00 W LED module White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Malaika 68 wall lamp

  • Power= 15.00 W
  • Total luminous flux= 1350 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Built-in LED

Rating per bulb

15 W

15.00 W

Light features

Incl. socket

IP44

Factory colour

White

Material

Aluminium

Plastic

Weight

650 g

Dim

(L x W x H) 684 x 55 x 70 mm

E (A - G)

Type

Rod

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1350 lm

1350 lm

Width

55 mm

Height

70 mm

Length

684 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065272 Nordlux Malaika 68 2310221001 LED wall light Built-in LED EEC: E (A - G) 15.00 W LED module White

User & Safety Instructions

User & Safety Instructions 3065272 Nordlux Malaika 68 2310221001 LED wall light Built-in LED EEC: E (A - G) 15.00 W LED module White

Description

Malay is the perfect light next to your bathroom mirror. Malaika gives a convenient light for shaving or for the last touch and offers a built-in socket for shavers, hair dryers or telephone chargers.

This text is machine translated.

Features

  • Inclusive of 15W LED

Scope of delivery

  • Malaika 68 wall lamp
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.