1/5
LED wall light
230 V
1
LED module
Built-in LED
15 W
15.00 W
Incl. socket
IP44
Black
Aluminium
Plastic
650 g
(L x W x H) 684 x 55 x 70 mm
E (A - G)
Rod
Warm white
Yes
3000 K
1200 lm
1200 lm
55 mm
70 mm
684 mm
yes
Datasheet 3065273 Nordlux Malaika 68 2310221003 LED wall light Built-in LED EEC: E (A - G) 15.00 W LED module Black
User & Safety Instructions 3065273 Nordlux Malaika 68 2310221003 LED wall light Built-in LED EEC: E (A - G) 15.00 W LED module Black
The necessary accessories are required to use the article as described.