• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Westport 60 Wet room light LED (monochrome) Built-in LED 23 W Neutral white Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 27.99
-21 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Westport wet room light

  • Power= 23 W
  • Total luminous flux= 2100 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

Wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

23 W

Length

558 mm

23 W

Height

54 mm

Width

54 mm

4000 K

Colour

Neutral white

2100 lm

Total luminous flux

2100 lm

IP65

Factory colour

Grey

Material

PVC

Dim

(L x W x H) 558 x 54 x 54 mm

n.rel.

Radiation angle

125°

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237900 Nordlux Westport 60 Wet room light LED (monochrome) Built-in LED 23 W Neutral white Grey

Description

Westpost is a IP65 light strip with an integrated LED light source that has a long service life of 25,000 hours. The lamp strip gives a good functional light with 4000 K and also has a high degree of protection, making it particularly suitable for outdoor areas, such as in the garage, workshop or carport.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)