• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Works Wet room light LED (monochrome) G13 18 W Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wet room light works

  • Power= 18 W

Technical specifications

Product type

Wet room light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

G13

Rating per bulb

9 W

Length

66 cm

18 W

Height

9 cm

Width

8.5 cm

Factory colour

Silver

Material

Plastic

Dim

(L x W x H) 66 x 8.5 x 9 cm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528545 Nordlux Works Wet room light LED (monochrome) G13 18 W Silver

Description

Scope of delivery

  • Wet room light
  • Light Bulbs
  • User manual.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)