• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

North NF11HD-10 Cold Grip Nylon Protective glove Size (gloves): 10, XL 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Glove cold grip

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

PVC

Size

10

XL

Factory colour

Black

Blue

Features

thermoinsulated

Content

1 Pair

Material (back of the hand)

PVC

Polyamide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 557409 North NF11HD-10 Cold Grip Nylon Protective glove Size (gloves): 10, XL 1 Pair

Conformity certificate

Conformity certificate 557409 North NF11HD-10 Cold Grip Nylon Protective glove Size (gloves): 10, XL 1 Pair

Description

Winter gloves for maximum comfort and good insulation. Seamless, black, the hand of aufgerautes fabric even in cold temperatures keep-warm. Coating the inner hand and the hand back up to the ankles foamed PVC for good grip even in wet areas. The Coating remains flexible even at temperatures below - 25°C. Blue Nylon fabric. In relation to other winter gloves good sensitivity. A good all-round glove for use in cold and damp environments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 28.48*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)