User & Safety Instructions 2367197 Novoflex Mini 3/8" Working height=5.5 - 154 cm Black, Grey Ball head
Description
TrioPod PRO75 with 3-segment carbon legs, Classic Ball 5II tripod head and Q=BASE quick coupling Features and technical details: -3-segment carbon legs, 8-ply -extension length of legs: 60.5-161cm -max. Working height (without head): 154CM -min. Working height (without head): ~5.5cm packing dimension (base with legs, normal): 69cm -max. Load stand: 65kg -max. Load head: 12kg -upper thread connection: 3/8" -lateral accessory connection: 2x 1/4" recessed -locking angle of the leg connections: 23°, 45°, 65°, 87°, 155° and 180° -legs can be folded for transport by 180° -Diameter of the leg segments (mm): 39; 35.5; 31.5 -screw-out rubber cap at the leg end can be replaced by the 3/8" steel spike included in delivery by the interchangeability of the legs, the set enables the flexible construction of the following stand variants: -3-leg stand Working height -1-legged stand -Rejection stand - Use of 2 mini legs and one long leg -with the help of the separately available stand leg extensions, the stand can be extended at any time in the extension by 50cm. Package contents: -TrioPod PER 75 with 3-segment carbon legs -ClassicBall 5II tripod head -Q=BASE quick coupling -Minilegs A1010 2 pieces -One-legged adapter -Multitool -Tripod bag -Triangular cloth TRIO TC
This text is machine translated.
Description
TrioPod PRO75 with 3-segment carbon legs, Classic Ball 5II tripod head and Q=BASE quick coupling Features and technical details: -3-segment carbon legs, 8-ply -extension length of legs: 60.5-161cm -max. Working height (without head): 154CM -min. Working height (without head): ~5.5cm packing dimension (base with legs, normal): 69cm -max. Load stand: 65kg -max. Load head: 12kg -upper thread connection: 3/8" -lateral accessory connection: 2x 1/4" recessed -locking angle of the leg connections: 23°, 45°, 65°, 87°, 155° and 180° -legs can be folded for transport by 180° -Diameter of the leg segments (mm): 39; 35.5; 31.5 -screw-out rubber cap at the leg end can be replaced by the 3/8" steel spike included in delivery by the interchangeability of the legs, the set enables the flexible construction of the following stand variants: -3-leg stand Working height -1-legged stand -Rejection stand - Use of 2 mini legs and one long leg -with the help of the separately available stand leg extensions, the stand can be extended at any time in the extension by 50cm. Package contents: -TrioPod PER 75 with 3-segment carbon legs -ClassicBall 5II tripod head -Q=BASE quick coupling -Minilegs A1010 2 pieces -One-legged adapter -Multitool -Tripod bag -Triangular cloth TRIO TC