• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NVB 104563 CEE 7/16 safety plug Plastic 230 V White IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug white flat plug

  • Height only 12 mm

Technical specifications

Product type

CEE 7/16 safety plug

Connector version

angled

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

White

IP20

Type

Flat plug individually

Dim

(L x W x H) 113 x 44 x 12 mm (without plug)

Width

44 mm

Height

12 mm

Length

113 mm

Dim. (add. text)

without plug

Description

The flat plug you can hide, but you don't have to! It requires only a fraction of the place, the straight plug or right-angle plug. Not only is this beneficial when using, for example, behind cabinets, but also in the kitchen or in the office, where they nestle flat to the wall.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?