• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NVB 104553 CEE 7/16 safety plug Plastic + unplug aid 230 V White IP20

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart plug white flat plug

  • Height only 12 mm
  • With lever

Technical specifications

Product type

CEE 7/16 safety plug

Features

+ unplug aid

Connector version

angled

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

White

IP20

Type

Flat plug individually

Dim

(L x W x H) 113 x 44 x 12 mm (without plug)

Width

44 mm

Height

12 mm

Length

113 mm

Dim. (add. text)

without plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1268368 NVB 104553 CEE 7/16 safety plug Plastic + unplug aid 230 V White IP20

Description

The smart plug can be easily removed from sockets. Simply lift the lever and slide the plug without effort - without effort, comfortable and safe. It requires only a fraction of the place, the straight plug or right-angle plug. Not only is this beneficial when using, for example, behind cabinets, but also in the kitchen or in the office, where they nestle flat to the wall.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)