
Technical specifications
- Number of doors: 1
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
anti-corrosive
- Material
Steel (stainless)
IP66
- Factory colour
Stainless steel
- Width
600 mm
- Height
2000 mm
- Dimensions
600 x 2000 x 800 mm
- Content
1 pc(s)
- Type
A2068SSFS
- Dim
(W x H x D) 600 x 2000 x 800 mm
- Manufacturer part #
A2068SSFS
- Depth
800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309486 nVent HOFFMAN A2068SSFS Switchboard cabinet 600 x 2000 x 800 Steel (stainless) Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309486 nVent HOFFMAN A2068SSFS Switchboard cabinet 600 x 2000 x 800 Steel (stainless) Stainless steel 1 pc(s) Piece
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















