• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AFK21R5 AFK21R5 Flange (W x H) 310 mm x 96 mm Steel 1 pc(s)

Image similar
Product type
Flange
Width
310 mm
Material
Steel
Height
96 mm
Dim
(W x H) 310 mm x 96 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Powder-coated
Product type

Flange

Height

96 mm

Width

310 mm

Dim

(W x H) 310 mm x 96 mm

Material

Steel

Content

1 pc(s)

Type

AFK21R5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3309672 nVent HOFFMAN AFK21R5 AFK21R5 Flange (W x H) 310 mm x 96 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309672 nVent HOFFMAN AFK21R5 AFK21R5 Flange (W x H) 310 mm x 96 mm Steel 1 pc(s)

Description

The openings required for the cable entries can easily be knocked out of this steel flange plate.

This text is machine translated.

What kind of Enclosure Parts are you looking for?