
Technical specifications
- Product type
Cabinet
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Width
400 mm
- Height
600 mm
- Dimensions
400 x 600 x 210 mm
- Content
1 pc(s)
- Type
AFS06042-316
- Dim
(W x H x D) 400 x 600 x 210 mm
- Manufacturer part #
AFS06042-316
- Depth
210 mm
Stainless steel
400
600 mm
210 mm
TRUE
1
2
FALSE
Stainless steel 316 (V4A)
Stainless steel
IK10
IP66
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
TRUE
FALSE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309072 nVent HOFFMAN AFS06042-316 Cabinet 400 x 600 x 210 Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309072 nVent HOFFMAN AFS06042-316 Cabinet 400 x 600 x 210 Stainless steel Stainless steel 1 pc(s)
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















