
Technical specifications
- Packaging type
Single
- Product type
Cabinet
- Material
Stainless steel (non-corrosive)
IP66
- Factory colour
Stainless steel
- Width
600 mm
- Height
800 mm
- Content
1 pc(s)
- Type
AFS08062-316
- Dim
(W x H x D) 600 x 800 x 210 mm
- Manufacturer part #
AFS08062-316
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308671 nVent HOFFMAN AFS08062-316 Cabinet 600 x 800 x 210 Stainless steel (non-corrosive) Stainless steel 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3308671 nVent HOFFMAN AFS08062-316 Cabinet 600 x 800 x 210 Stainless steel (non-corrosive) Stainless steel 1 pc(s) Single
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















