
Technical specifications
- Packaging type
Single
- Product type
Cabinet
- Features
dust resistant
waterproof
with door
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Width
600 mm
- Height
800 mm
- Dimensions
600 x 800 x 300 mm
- Content
1 pc(s)
- Type
AFS08063
- Dim
(W x H x D) 600 x 800 x 300 mm
- Manufacturer part #
AFS08063
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309073 nVent HOFFMAN AFS08063 Cabinet 600 x 800 x 300 Stainless steel Stainless steel 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3309073 nVent HOFFMAN AFS08063 Cabinet 600 x 800 x 300 Stainless steel Stainless steel 1 pc(s) Single
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















