
Technical specifications
- Packaging type
Single
- Product type
Cabinet
- Features
with door
- Material
Stainless steel (non-corrosive)
IP66
- Factory colour
Stainless steel
- Width
600 mm
- Height
1200 mm
- Dimensions
600 x 1200 x 300 mm
- Content
1 pc(s)
- Type
AFS12063
- Dim
(W x H x D) 600 x 1200 x 300 mm
- Manufacturer part #
AFS12063
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308663 nVent HOFFMAN AFS12063 Cabinet 600 x 1200 x 300 Stainless steel (non-corrosive) Stainless steel 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3308663 nVent HOFFMAN AFS12063 Cabinet 600 x 1200 x 300 Stainless steel (non-corrosive) Stainless steel 1 pc(s) Single
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















