• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AFV01R5 AFV01R5 Flange plate (W x H) 210 mm x 96 mm Steel 1 pc(s)

Image similar
Product type
Flange plate
Width
210 mm
Material
Steel
Height
96 mm
Dim
(W x H) 210 mm x 96 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of surface: Painted
Product type

Flange plate

Height

96 mm

Width

210 mm

Dim

(W x H) 210 mm x 96 mm

Material

Steel

Content

1 pc(s)

Type

AFV01R5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3312045 nVent HOFFMAN AFV01R5 AFV01R5 Flange plate (W x H) 210 mm x 96 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3312045 nVent HOFFMAN AFV01R5 AFV01R5 Flange plate (W x H) 210 mm x 96 mm Steel 1 pc(s)

Description

This flange plate is the perfect solution when only natural ventilation is required and insects, dust and other particles must be kept away.

This text is machine translated.

What kind of Enclosure Parts are you looking for?