• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AGC04 AGC04 Sealing (L x W x H) 540 x 540 x 10 mm Polyethylene (PE) Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sealing
Width
540 mm
Material
Polyethylene (PE)
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sealing

Height

10 mm

Length

540 mm

Width

540 mm

Dim

(L x W x H) 540 x 540 x 10 mm

Material thickness

10 mm

Material

Polyethylene (PE)

Factory colour

Black

Content

1 pc(s)

Type

AGC04

Depth

126 mm

Black

540

Other

10 mm

126 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309966 nVent HOFFMAN AGC04 AGC04 Sealing (L x W x H) 540 x 540 x 10 mm Polyethylene (PE) Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309966 nVent HOFFMAN AGC04 AGC04 Sealing (L x W x H) 540 x 540 x 10 mm Polyethylene (PE) Black 1 pc(s) Piece

Description

The polyethylene seal guarantees the degree of protection of the cabinet and protects the components and devices installed in it.

This text is machine translated.

What kind of Enclosure Parts are you looking for?