• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AMG400 (VE2) AMG400 (VE2) Section rail (W x H x D) 65 x 97 x 382 mm Metal 2 pc(s)

Image similar
Product type
Section rail
Width
65 mm
Material
Metal
Height
97 mm
Dim
(W x H x D) 65 x 97 x 382 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Section rail

Height

97 mm

Width

65 mm

Dim

(W x H x D) 65 x 97 x 382 mm

Material

Metal

Content

2 pc(s)

Type

AMG400 (VE2)

Depth

382 mm

Documents & Downloads

Datasheet

Datasheet 3310385 nVent HOFFMAN AMG400 (VE2) AMG400 (VE2) Section rail (W x H x D) 65 x 97 x 382 mm Metal 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3310385 nVent HOFFMAN AMG400 (VE2) AMG400 (VE2) Section rail (W x H x D) 65 x 97 x 382 mm Metal 2 pc(s)

Description

These brackets allow a mounting plate, 19"-profiles or an inner door to be installed exactly in the right depth.

This text is machine translated.

What kind of Enclosure Parts are you looking for?