• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN AS050LG AS050LG Sealing waterproof 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sealing
Features
waterproof
Content
1 pc(s)
Type
AS050LG
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sealing

Features

waterproof

Content

1 pc(s)

Type

AS050LG

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310445 nVent HOFFMAN AS050LG AS050LG Sealing waterproof 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310445 nVent HOFFMAN AS050LG AS050LG Sealing waterproof 1 pc(s) Piece

Description

Seal additional push-button holes, line openings and break-out openings against dust, dirt, oil and water with hole-sealer. The seals cover holes of any size and shape, from 0.19 inches in diameter to the maximum diameter shown in the table. Can be used on housing walls up to 0.31 inches (8 mm) thick. Holds type classification 3R, 4, 4X (stainless steel version only) 12 and 13 housings when installed in an nVent HOFFMAN housing.

This text is machine translated.

What kind of Enclosure Parts are you looking for?