
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
wallmount option
- Material
Non-corrosive steel
IP66
- Factory colour
Multicolour
- Width
400 mm
- Height
400 mm
- Dimensions
220 × 410 × 410 cm
- Weight
8.85 kg
- Content
1 pc(s)
- Type
ASR0404021
- Dim
(W x H x D) 400 x 400 x 210 mm
- Manufacturer part #
ASR0404021
- Depth
210 mm
Other
400
400 mm
210 mm
TRUE
1
2
FALSE
Other
Stainless steel
IK10
IP66
TRUE
FALSE
TRUE
FALSE
Brushed/grinded
FALSE
FALSE
FALSE
FALSE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308729 nVent HOFFMAN ASR0404021 Cabinet 400 x 400 x 210 Non-corrosive steel Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308729 nVent HOFFMAN ASR0404021 Cabinet 400 x 400 x 210 Non-corrosive steel Multicolour 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















