
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with mount plate
- Material
Non-corrosive steel
IP66
- Factory colour
Multicolour
- Width
600 mm
- Height (min.)
400 mm
- Height
400 mm
- Weight
15.05 kg
- Content
1 pc(s)
- Type
ASR0406021
- Dim
(W x H x D) 600 x 400 x 210 mm
- Manufacturer part #
ASR0406021
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309631 nVent HOFFMAN ASR0406021 Cabinet 600 x 400 x 210 Non-corrosive steel Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309631 nVent HOFFMAN ASR0406021 Cabinet 600 x 400 x 210 Non-corrosive steel Multicolour 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















