
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Width
600 mm
- Height
600 mm
- Content
1 pc(s)
- Type
ASR0606021-316
- Dim
(W x H x D) 600 x 600 x 210 mm
- Manufacturer part #
ASR0606021-316
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308721 nVent HOFFMAN ASR0606021-316 Cabinet 600 x 600 x 210 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308721 nVent HOFFMAN ASR0606021-316 Cabinet 600 x 600 x 210 Stainless steel Stainless steel 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















