
Technical specifications
- Packaging type
Single
- Product type
Cabinet
- Features
depth-adjustable
- Material
Non-corrosive steel
IP66
- Factory colour
Multicolour
- Width
800 mm
- Height
800 mm
- Dimensions
800 x 800 x 300 mm
- Weight
37 kg
- Content
1 pc(s)
- Type
ASR0808030
- Dim
(W x H x D) 800 x 800 x 300 mm
- Manufacturer part #
ASR0808030
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308720 nVent HOFFMAN ASR0808030 Cabinet 800 x 800 x 300 Non-corrosive steel Multicolour 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3308720 nVent HOFFMAN ASR0808030 Cabinet 800 x 800 x 300 Non-corrosive steel Multicolour 1 pc(s) Single
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















