• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CCFGL30 Cable grommet Plastic 10 pc(s)

Image similar
Product type
Cable grommet
Material
Plastic
Width
42.8 mm
Height
42.8 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Material

Plastic

Width

42.8 mm

Height

42.8 mm

Content

10 pc(s)

Dim

(W x H x D) 42.8 x 42.8 x 17.7 mm

Manufacturer part #

CCFGL30

Type

CCFGL30

Depth

17.7 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310336 nVent HOFFMAN CCFGL30 Cable grommet Plastic 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3310336 nVent HOFFMAN CCFGL30 Cable grommet Plastic 10 pc(s)

Description

Reliable bending and bending protection. Cable protection. Functional safety fuse.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?