• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CEP2423 Cable router Snap-in fixing Plastic 1 pc(s)

Image similar
Product type
Cable router
Material
Plastic
Features
Snap-in fixing
Width
146 mm
Height
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable router

Features

Snap-in fixing

Material

Plastic

Width

146 mm

Height

36 mm

Dimensions

15.5 mm

Content

1 pc(s)

Dim

(W x H) 146 mm x 36 mm

Manufacturer part #

CEP2423

Type

CEP2423

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310466 nVent HOFFMAN CEP2423 Cable router Snap-in fixing Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310466 nVent HOFFMAN CEP2423 Cable router Snap-in fixing Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?