• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CJDN2008R5 CJDN2008R5 Stacking kit (W x H x D) 1964 x 34 x 800 mm Steel Grey 1 pc(s)

Image similar
Product type
Stacking kit
Width
1964 mm
Material
Steel
Height
34 mm
Dim
(W x H x D) 1964 x 34 x 800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Stacking kit

Height

34 mm

Width

1964 mm

Dim

(W x H x D) 1964 x 34 x 800 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

CJDN2008R5

Depth

800 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311743 nVent HOFFMAN CJDN2008R5 CJDN2008R5 Stacking kit (W x H x D) 1964 x 34 x 800 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311743 nVent HOFFMAN CJDN2008R5 CJDN2008R5 Stacking kit (W x H x D) 1964 x 34 x 800 mm Steel Grey 1 pc(s)

Description

The modular set increases the depth of the cabinet configuration, which can then accommodate large devices.

This text is machine translated.

What kind of Enclosure Parts are you looking for?