• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CPG20 (VE50) Cable gland with strain relief Plastic 50 pc(s)

Image similar
Product type
Cable gland
Material
Plastic
Clamp Ø
6 mm
Terminal Ø (max.)
12 mm
Features
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with strain relief

Material

Plastic

Clamp Ø

6 mm

Terminal Ø (max.)

12 mm

IP68

Content

50 pc(s)

Manufacturer part #

CPG20 (VE50)

Type

CPG20 (VE50)

Documents & Downloads

Datasheet

Datasheet 3308677 nVent HOFFMAN CPG20 (VE50) Cable gland with strain relief Plastic 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3308677 nVent HOFFMAN CPG20 (VE50) Cable gland with strain relief Plastic 50 pc(s)

Description

Conical NPT thread. Permanent vibration protection. Optimal strain relief. Large variable clamping ranges. High functional reliability.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?