• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DMP0808E Mounting plate (W x H) 80 mm x 80 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
80 mm
Material
Steel
Dim
(W x H) 80 mm x 80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Width

80 mm

Dim

(W x H) 80 mm x 80 mm

Material

Steel

Content

1 pc(s)

Type

DMP0808E

Height

80 mm

80

80 mm

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309091 nVent HOFFMAN DMP0808E Mounting plate (W x H) 80 mm x 80 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309091 nVent HOFFMAN DMP0808E Mounting plate (W x H) 80 mm x 80 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the installation of the terminal box, as it can be simply machined and fitted with components before installation.

This text is machine translated.