• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DP05008R5 DP05008R5 Door (W x H) 800 mm x 500 mm Steel Grey 1 pc(s)

Image similar
Product type
Door
Width
800 mm
Material
Steel
Height
500 mm
Dim
(W x H) 800 mm x 500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Door

Height

500 mm

Width

800 mm

Dim

(W x H) 800 mm x 500 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

DP05008R5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308821 nVent HOFFMAN DP05008R5 DP05008R5 Door (W x H) 800 mm x 500 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308821 nVent HOFFMAN DP05008R5 DP05008R5 Door (W x H) 800 mm x 500 mm Steel Grey 1 pc(s)

Description

Partial doors allow many different, easily accessible configurations of separate compartments within the cabinet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?