• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN Enclosure light CEL550M 5.1 W 550 lm 230 V (L x W x H) 396 x 33 x 40 mm 1 pc(s)

Image similar
Product type
Enclosure light
Operating voltage
230 V
Power
5.1 W
Luminous flux (Φ)
550 lm
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Enclosure light

Type

CEL550M

Features

incl. motion detector

LED features

incl. IR detector

Operating voltage

230 V

Min. operating voltage

24 V DC

Max. operating voltage

230 V AC

Operating voltage

24 - 230 V AC

5.1 W

Colour temperature (max.)

5300 K

Luminous flux (Φ)

550 lm

IP20

Protection class

IP20

Min. temperature

-20 °C

Max. temperature

55 °C

Length

396 mm

Width

33 mm

Height

40 mm

Dim

(L x W x H) 396 x 33 x 40 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3309476 nVent HOFFMAN Enclosure light CEL550M 5.1 W 550 lm 230 V (L x W x H) 396 x 33 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309476 nVent HOFFMAN Enclosure light CEL550M 5.1 W 550 lm 230 V (L x W x H) 396 x 33 x 40 mm 1 pc(s)