• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EXAS200SS6 EXAS200SS6 Sealing (W x D) 80 mm x 80 mm Metal Stainless steel 1 pc(s)

Image similar
Product type
Sealing
Width
80 mm
Material
Metal
Dim
(W x D) 80 mm x 80 mm
Factory colour
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sealing

Width

80 mm

Dim

(W x D) 80 mm x 80 mm

Material

Metal

Factory colour

Stainless steel

Content

1 pc(s)

Type

EXAS200SS6

Depth

80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309753 nVent HOFFMAN EXAS200SS6 EXAS200SS6 Sealing (W x D) 80 mm x 80 mm Metal Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309753 nVent HOFFMAN EXAS200SS6 EXAS200SS6 Sealing (W x D) 80 mm x 80 mm Metal Stainless steel 1 pc(s)

Description

This EUBS busbar holder is available for one, two or three rails up to 120 x 10 mm. The holder can be mounted either on the top or bottom of the housing. It is available from stock and tested according to IEC 61439. This holder is needed when a high degree of flexibility is needed in the mounting.

This text is machine translated.

What kind of Enclosure Parts are you looking for?