
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
Explosion-proof
- Material
Stainless steel
IP66
- Width
300 mm
- Height
400 mm
- Dimensions
300 x 400 x 210 mm
- Content
1 pc(s)
- Type
EXE403021SS61E
- Dim
(W x H x D) 300 x 400 x 210 mm
- Manufacturer part #
EXE403021SS61E
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309272 nVent HOFFMAN EXE403021SS61E Cabinet 300 x 400 x 210 Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309272 nVent HOFFMAN EXE403021SS61E Cabinet 300 x 400 x 210 Stainless steel 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















