• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN F126LC F126LC Adapter set Metal 1 pc(s)

Image similar
Product type
Adapter set
Width
305 mm
Material
Metal
Rack unit
152 U
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Adapter set

Width

305 mm

Rack unit

152 U

Material

Metal

Content

1 pc(s)

Type

F126LC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310173 nVent HOFFMAN F126LC F126LC Adapter set Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310173 nVent HOFFMAN F126LC F126LC Adapter set Metal 1 pc(s)

Description

With the telescopic holder with the inserted folding cover, the cable channel length can be adjusted without any problem from 25 mm (1.00 inches) to 178 mm (7.00 inches). No cutting or welding required.

This text is machine translated.

What kind of Enclosure Parts are you looking for?