
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with mount plate
- Material
Steel
IP55
- Factory colour
Grey
- Width
1000 mm
- Height
1200 mm
- Dimensions
1000 x 1200 x 300 mm
- Weight
78.85 kg
- Content
1 pc(s)
- Type
MAD1201030R5
- Dim
(W x H x D) 1000 x 1200 x 300 mm
- Manufacturer part #
MAD1201030R5
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309717 nVent HOFFMAN MAD1201030R5 Cabinet 1000 x 1200 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309717 nVent HOFFMAN MAD1201030R5 Cabinet 1000 x 1200 x 300 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















