
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
waterproof
- Material
Steel
IP66
- Factory colour
Grey
- Width
200 mm
- Height
200 mm
- Dimensions
200 x 200 x 155 mm
- Content
1 pc(s)
- Type
MAS0202015PER5
- Dim
(W x H x D) 200 x 200 x 155 mm
- Manufacturer part #
MAS0202015PER5
- Depth
155 mm
Stainless steel
200
200 mm
155 mm
7.04
FALSE
1
1
FALSE
Stainless steel 304 (V2A)
Stainless steel
IK10
IP66
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311386 nVent HOFFMAN MAS0202015PER5 Cabinet 200 x 200 x 155 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311386 nVent HOFFMAN MAS0202015PER5 Cabinet 200 x 200 x 155 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















