
Technical specifications
- Product type
Cabinet
- Features
with door
- Material
Steel
IP66
- Factory colour
Grey
- Width
200 mm
- Height
200 mm
- Dimensions
200 x 200 x 155 mm
- Content
1 pc(s)
- Type
MAS0202015R5
- Dim
(W x H x D) 200 x 200 x 155 mm
- Manufacturer part #
MAS0202015R5
- Depth
155 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309174 nVent HOFFMAN MAS0202015R5 Cabinet 200 x 200 x 155 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309174 nVent HOFFMAN MAS0202015R5 Cabinet 200 x 200 x 155 Steel Grey 1 pc(s)
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















