
Technical specifications
- Packaging type
Single
- Product type
Cabinet
- Features
waterproof
- Material
Steel
IP66
- Factory colour
Grey
- Width
200 mm
- Height
250 mm
- Dimensions
200 x 250 x 155 mm
- Content
1 pc(s)
- Type
MAS0252015R5
- Dim
(W x H x D) 200 x 250 x 155 mm
- Manufacturer part #
MAS0252015R5
- Depth
155 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308398 nVent HOFFMAN MAS0252015R5 Cabinet 200 x 250 x 155 Steel Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3308398 nVent HOFFMAN MAS0252015R5 Cabinet 200 x 250 x 155 Steel Grey 1 pc(s) Single
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















