
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with mount plate
- Material
Steel
IP66
- Factory colour
Grey
- Width
250 mm
- Height
300 mm
- Weight
5.2 kg
- Content
1 pc(s)
- Type
MAS0302521R5
- Dim
(W x H x D) 250 x 300 x 210 mm
- Manufacturer part #
MAS0302521R5
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3312154 nVent HOFFMAN MAS0302521R5 Cabinet 250 x 300 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3312154 nVent HOFFMAN MAS0302521R5 Cabinet 250 x 300 x 210 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















