
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Steel
IP66
- Factory colour
Grey
- Width
250 mm
- Height
350 mm
- Dimensions
250 x 350 x 155 mm
- Content
1 pc(s)
- Type
MAS0352515PER5
- Dim
(W x H x D) 250 x 350 x 155 mm
- Manufacturer part #
MAS0352515PER5
- Depth
155 mm
Stainless steel
250
350 mm
155 mm
7.04
FALSE
1
1
FALSE
Stainless steel 304 (V2A)
Stainless steel
IK10
IP66
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308805 nVent HOFFMAN MAS0352515PER5 Cabinet 250 x 350 x 155 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308805 nVent HOFFMAN MAS0352515PER5 Cabinet 250 x 350 x 155 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















