
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with mount plate
- Material
Steel
IP66
- Factory colour
Grey
- Width
300 mm
- Height
400 mm
- Dimensions
300 x 400 x 155 mm
- Weight
6.75 kg
- Content
1 pc(s)
- Type
MAS0403015R5
- Dim
(W x H x D) 300 x 400 x 155 mm
- Manufacturer part #
MAS0403015R5
- Depth
155 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308637 nVent HOFFMAN MAS0403015R5 Cabinet 300 x 400 x 155 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308637 nVent HOFFMAN MAS0403015R5 Cabinet 300 x 400 x 155 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















