
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
wallmount option
- Material
Steel
IP66
- Factory colour
Grey
- Width
400 mm
- Height
500 mm
- Dimensions
400 x 500 x 155 mm
- Weight
10.4 kg
- Content
1 pc(s)
- Type
MAS0504015R5
- Dim
(W x H x D) 400 x 500 x 155 mm
- Manufacturer part #
MAS0504015R5
- Depth
155 mm
Grey
400
500 mm
155 mm
7035
TRUE
1
1
FALSE
Other
Steel
IK10
IP66
TRUE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3310074 nVent HOFFMAN MAS0504015R5 Cabinet 400 x 500 x 155 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3310074 nVent HOFFMAN MAS0504015R5 Cabinet 400 x 500 x 155 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















