
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Steel
IP66
- Factory colour
Grey
- Width
500 mm
- Height
700 mm
- Dimensions
500 x 700 x 210 mm
- Content
1 pc(s)
- Type
MAS0705021R5
- Dim
(W x H x D) 500 x 700 x 210 mm
- Manufacturer part #
MAS0705021R5
- Depth
210 mm
Grey
500
700 mm
210 mm
7035
TRUE
1
2
FALSE
Other
Steel
IK10
IP66
TRUE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308809 nVent HOFFMAN MAS0705021R5 Cabinet 500 x 700 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308809 nVent HOFFMAN MAS0705021R5 Cabinet 500 x 700 x 210 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





