
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Steel
IP56
- Factory colour
Grey
- Length
1200 mm
- Width
1200 mm
- Height (min.)
2000 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
MCD20126PERDR5
- Dim
(L x W x H) 1200 x 1200 x 2000 mm
- Manufacturer part #
MCD20126PERDR5
- Depth
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308910 nVent HOFFMAN MCD20126PERDR5 Free-standing switchboard cabinet 1200 x 1200 x 2000 x 600 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3308910 nVent HOFFMAN MCD20126PERDR5 Free-standing switchboard cabinet 1200 x 1200 x 2000 x 600 Steel Grey 1 pc(s)
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















