
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
1600 mm
- Height (min.)
1600 mm
- Height
2000 mm
- Dimensions
1600 x 2000 x 500 mm
- Content
1 pc(s)
- Type
MCD20165PER5
- Dim
(W x H x D) 1600 x 2000 x 500 mm
- Manufacturer part #
MCD20165PER5
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308911 nVent HOFFMAN MCD20165PER5 Free-standing switchboard cabinet 1600 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3308911 nVent HOFFMAN MCD20165PER5 Free-standing switchboard cabinet 1600 x 2000 x 500 Steel Grey 1 pc(s)
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











