
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
waterproof
- Material
Steel
IP55
- Factory colour
Grey
- Width
600 mm
- Height (min.)
1800 mm
- Height
1800 mm
- Dimensions
600 x 1800 x 600 mm
- Content
1 pc(s)
- Type
MCS18066PER5
- Dim
(W x H x D) 600 x 1800 x 600 mm
- Manufacturer part #
MCS18066PER5
- Depth
600 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308926 nVent HOFFMAN MCS18066PER5 Free-standing switchboard cabinet 600 x 1800 x 600 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308926 nVent HOFFMAN MCS18066PER5 Free-standing switchboard cabinet 600 x 1800 x 600 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















